| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-108 |
337-012-541-108
| Heilind Number: | EDA337-012-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 12 positions, it ensures efficient power and data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the 3A amperage rating ensures optimal performance. Its straight mount orientation simplifies installation, making it an essential component in any PCB assembly. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.

