| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-112 |
337-012-541-112
| Heilind Number: | EDA337-012-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 12 positions, ideal for high-density applications. Crafted with precision, the copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Trust in its 3A amperage rating to power your devices efficiently. Choose our Card Edge Connector for top-notch performance in your projects.

