| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-201 |
337-012-541-201
| Heilind Number: | EDA337-012-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless interconnection. Engineered with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, ensure reliable and high-speed data transmission. With twelve positions available, it offers ample connectivity options for your electronic projects. Designed for straight mounting orientation, it guarantees a secure and stable fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.

