| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-203 |
337-012-541-203
| Heilind Number: | EDA337-012-541-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in any setting. With a high amperage capacity of 3 A, it's perfect for powering your devices. The copper alloy contact material guarantees secure and efficient connections, while the .156 in pitch and .2 in row spacing allow for precise integration. Boasting 12 positions spread across 2 rows, it offers ample room for your PCB assembly needs. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB design with this essential connector.

