| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-204 |
337-012-541-204
| Heilind Number: | EDA337-012-541-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with this durable Card Edge Connector. Designed for optimal performance, it features a 2-row configuration with 12 positions, ensuring seamless compatibility with your board. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, combining both reliability and visual appeal. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achievable. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation offers versatility in installation, making it a must-have component for your electronic projects.

