| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-207 |
337-012-541-207
| Heilind Number: | EDA337-012-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of high-quality Copper Alloy contacts, it offers a superior amperage of 3A, making it perfect for power-intensive applications. The .156-inch pitch and .2-inch row spacing, along with 12 positions, allow for precise and efficient connections. Designed for straight mounting, it guarantees a secure fit every time. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your connectivity needs. Elevate your PCB assembly process with this essential component.

