| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-208 |
337-012-541-208
| Heilind Number: | EDA337-012-541-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this green connector boasts a 3 A amperage rating, making it suitable for a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in demanding environments. With two rows and 12 positions, it facilitates efficient data transmission on your circuit board. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in positioning. Operable in temperatures ranging from -40 to 105 °C, our connector guarantees stability and longevity in all operating conditions. Trust in its quality and functionality for seamless board-to-board connectivity in your electronic projects.

