| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-258 |
337-012-541-258
| Heilind Number: | EDA337-012-541-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. With two rows and 12 positions, it offers ample connectivity options for your electronic devices. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our Card Edge Connector for secure and efficient PCB assemblies.

