| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-678 |
337-012-541-678
| Heilind Number: | EDA337-012-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 12 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating environments, with a contact material of Copper Alloy for efficient conductivity. Its green color and straight mount orientation make it easy to identify and install. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Rated for a wide operating temperature range of -40 to 105°C, this connector is ideal for applications requiring high performance and durability. Upgrade your electronic assemblies with this essential component for seamless data transfer and power distribution.

