| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-802 |
337-012-541-802
| Heilind Number: | EDA337-012-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a maximum amperage of 3 A, it facilitates efficient power transmission. The two-row configuration with 12 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. Boasting a pitch of .156 inches and a row spacing of .2 inches, it enables precise and seamless integration onto PCBs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic designs.

