| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-804 |
337-012-541-804
| Heilind Number: | EDA337-012-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a double-row design and 12 positions, it offers ample connectivity options for your application. The green color adds a touch of visibility, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Trust in its 3 A amperage rating and .156-inch pitch for efficient power transmission. Elevate your PCB assembly process with this essential component.

