| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-808 |
337-012-541-808
| Heilind Number: | EDA337-012-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance interconnectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it facilitates efficient power transmission. Featuring two rows of copper alloy contacts, each spaced at .156 inches with a .2-inch row spacing, it offers a total of 12 positions for optimal connectivity. Its straight mounting orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.

