| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-102 |
337-012-542-102
| Heilind Number: | EDA337-012-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for performance and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row configuration and 12 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're a DIY enthusiast or a professional technician, this connector, with its 3A amperage capacity and wide operating temperature range of -40 to 105°C, is a must-have for your electronic projects. Trust in its straight mount orientation for secure placement and count on its quality construction to deliver consistent performance. Elevate your PCB connectivity with this essential component.

