| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-103 |
337-012-542-103
| Heilind Number: | EDA337-012-542-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 12 positions, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance in a variety of environments. The copper alloy contact material and .156-inch pitch facilitate reliable connections, while the 3A amperage rating supports high-power applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is the ideal solution for your PCB connectivity needs. Explore our full range of PCB connectors for even more options.

