| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-158 |
337-012-542-158
| Heilind Number: | EDA337-012-542-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. This essential component boasts a sleek green color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 12 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it easily fits into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for effortless installation. Elevate your electronics with this essential component.

