| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-203 |
337-012-542-203
| Heilind Number: | EDA337-012-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features Copper Alloy contacts for optimal conductivity. With a double-row configuration and 12 positions, it ensures efficient data transfer. The green color not only adds a touch of visual appeal but also helps with easy identification during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Suitable for various applications in the electronics industry, it is a must-have component for your connectivity needs.

