| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-212 |
337-012-542-212
| Heilind Number: | EDA337-012-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a reliable amperage of 3A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. With two rows and 12 positions, it ensures efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it accommodates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs.

