| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-602 |
337-012-542-602
| Heilind Number: | EDA337-012-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row layout with twelve positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures longevity and reliability in various operating environments. Each contact point is meticulously constructed from Copper Alloy, providing efficient conductivity with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Ideal for applications in the electronics industry, this connector is a essential component for seamless board-to-board connections.

