| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-603 |
337-012-542-603
| Heilind Number: | EDA337-012-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient board-to-board connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. Boasting a single row layout with 12 positions, it offers seamless integration within your setup. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the electronics industry. Trust in our high-quality Card Edge Connector for optimal performance and connectivity.

