| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-604 |
337-012-542-604
| Heilind Number: | EDA337-012-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row configuration with 12 positions, allowing for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. The green color not only adds a touch of visual distinction but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector guarantees optimal performance. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.

