| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-608 |
337-012-542-608
| Heilind Number: | EDA337-012-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 12 positions and a pitch of .156 inches, ensuring precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees high conductivity and reliability. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation and green color make it easy to integrate into your setup. Elevate your PCB assembly with this essential connector.

