| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-658 |
337-012-542-658
| Heilind Number: | EDA337-012-542-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 12 positions, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers robust housing but also adds a touch of color to your assembly. The contact material, made from high-quality Copper Alloy, guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this component is a must-have in your toolkit. Elevate your projects with seamless connectivity – explore our Card Edge Connector today.

