| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-668 |
337-012-542-668
| Heilind Number: | EDA337-012-542-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 12 positions, ensuring reliable performance in your circuitry. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, offering robust protection against environmental factors. Its Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is a must-have for your projects. Elevate your connectivity experience with this high-quality component.

