| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-803 |
337-012-542-803
| Heilind Number: | EDA337-012-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also ensures easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, this connector guarantees reliable performance. Its 12 positions spread across 2 rows offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.

