| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-804 |
337-012-542-804
| Heilind Number: | EDA337-012-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for demanding applications. This connector, with a pitch of .156 inches and two rows of 12 positions each, offers efficient board-to-board connectivity. Its straight mount orientation and green color make it easy to integrate into your PCB designs. Upgrade your electronic assemblies with this essential component.

