| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-858 |
337-012-542-858
| Heilind Number: | EDA337-012-542-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. Its two rows of copper alloy contacts, each with 12 positions, ensure reliable power and data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal flow. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.

