| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-542-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-542-868 |
337-012-542-868
| Heilind Number: | EDA337-012-542-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-542-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission with a 3A amperage rating. Featuring 12 positions and a pitch of .156 inches, it facilitates secure board-to-board connections with precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a range of applications in industries such as telecommunications, computing, and automotive. Trust in our connector for robust performance and seamless data transfer in your electronic designs.

