| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-544-102 |
337-012-544-102
| Heilind Number: | EDA337-012-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-544-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row layout with 12 positions, ensuring efficient signal transfer. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various applications. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation offers flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your PCB connectivity with this high-quality component.

