| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-544-108 |
337-012-544-108
| Heilind Number: | EDA337-012-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-544-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 12 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your devices with this high-quality connector for seamless functionality and performance.

