| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-544-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-544-112 |
337-012-544-112
| Heilind Number: | EDA337-012-544-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-544-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row design and a pitch of .156 inches, it offers precision and efficiency in connecting up to 12 positions. Crafted from high-quality Copper Alloy, its contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Upgrade your setup with this essential connector for seamless data transmission.

