| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-544-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-544-201 |
337-012-544-201
| Heilind Number: | EDA337-012-544-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-544-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its 2-row configuration and 12 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.

