| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-544-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-544-202 |
337-012-544-202
| Heilind Number: | EDA337-012-544-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-544-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it allows for efficient data transfer with 12 available positions. The straight mount orientation facilitates easy installation, while its robust construction guarantees performance even in extreme temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless and dependable board-to-board connections.

