| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-544-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-544-207 |
337-012-544-207
| Heilind Number: | EDA337-012-544-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-544-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for superior performance and durability. This green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a double-row configuration and 12 contact positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy mating. Whether you require straight mounting orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent functionality. Upgrade your board-to-board connections with this essential component.

