| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-544-212 |
337-012-544-212
| Heilind Number: | EDA337-012-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-544-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also boasts reliable performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in demanding environments. With two rows of contacts made from high-quality Copper Alloy, each with a pitch of .156 inches and a row spacing of .2 inches, you can count on efficient data transfer. Offering 12 positions for versatile connectivity, this connector ensures compatibility with a wide range of devices. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your PCB design with this essential component, perfect for maintaining seamless connections in your electronic systems.

