| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-544-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-544-258 |
337-012-544-258
| Heilind Number: | EDA337-012-544-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-544-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a green color for easy identification, it offers a total of 12 positions across two rows, suitable for high-density applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Choose this connector for dependable board-to-board connections in your projects.

