| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-544-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-544-607 |
337-012-544-607
| Heilind Number: | EDA337-012-544-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-544-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row configuration with 12 positions, offering ample connectivity options. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The green color coding not only adds a visually appealing touch but also aids in easy identification. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration onto your PCB. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections every time. Elevate your PCB design with this essential component.

