| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-544-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-544-802 |
337-012-544-802
| Heilind Number: | EDA337-012-544-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-544-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row design and 12 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Its straight mount orientation and .156-inch pitch make it easy to integrate into your circuit board setup. Trust in the quality and performance of this essential component for seamless board-to-board connections.

