| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-544-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-544-803 |
337-012-544-803
| Heilind Number: | EDA337-012-544-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-544-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your printed circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its dual-row configuration, with 12 positions and a pitch of .156 inches, offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential component.

