| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-544-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-544-804 |
337-012-544-804
| Heilind Number: | EDA337-012-544-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-544-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. With a vibrant green color that stands out on your board, this connector ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and twelve positions, it offers ample connectivity options for your components. The copper alloy contacts provide reliable transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, its straight mount orientation ensures easy installation. Elevate your PCB designs with this essential component, a must-have in any engineer's toolkit.

