| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-544-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-544-812 |
337-012-544-812
| Heilind Number: | EDA337-012-544-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-544-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in your electronic assemblies. Crafted with precision and durability in mind, this connector boasts a vibrant green color, adding a touch of efficiency to your setup. Its UL 94V-0 Thermoplastic Polyester housing ensures robust performance, even in challenging environments. With a high amperage rating of 3A, it guarantees reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers efficient signal transfer across 12 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Elevate your connectivity solutions with this essential connector, a standout in our extensive range of PCB connectors.

