| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-555-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-555-204 |
337-012-555-204
| Heilind Number: | EDA337-012-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-555-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of meticulously crafted copper alloy contacts, it ensures reliable signal transmission and power delivery. The .156-inch pitch and .2-inch row spacing accommodate precise placement on PCBs, offering 12 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Elevate your electronic assemblies with this essential component, meticulously engineered for durability and functionality.

