| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-555-207 |
337-012-555-207
| Heilind Number: | EDA337-012-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-555-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both safety and reliability. With a double-row design and 12 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Whether in industrial or commercial settings, this connector performs flawlessly, with an operating temperature range of -40 to 105 °C. Upgrade your PCB setup with this essential connector for efficient and effective electronic connections.

