| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-555-212 |
337-012-555-212
| Heilind Number: | EDA337-012-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-555-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row layout and 12 positions, it offers ample connectivity for your PCB setup. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Perfect for board-to-board applications, this connector has a pitch of .156 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose this connector for seamless and secure electronic connections in your projects.

