| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-555-803 |
337-012-555-803
| Heilind Number: | EDA337-012-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-555-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a UL 94V-0 Thermoplastic Polyester housing for superior durability. With a 3 A amperage rating, it ensures reliable power transmission. The copper alloy contact material and .156-inch pitch guarantee efficient signal transfer. Its dual-row design with 12 positions offers ample connectivity options. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for optimal performance.

