| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-555-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-555-807 |
337-012-555-807
| Heilind Number: | EDA337-012-555-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-555-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, offer secure and efficient connections across 12 positions. Suitable for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees performance and durability in various environments. Upgrade your PCB setups with this essential component for seamless and reliable data transmission.

