| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-555-808 |
337-012-555-808
| Heilind Number: | EDA337-012-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-555-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers seamless power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 12 positions available for streamlined connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Perfect for a range of applications, this connector is a vital component for efficient board-to-board connections. Elevate your electronic designs with this essential connectivity solution.

