| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-555-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-555-878 |
337-012-555-878
| Heilind Number: | EDA337-012-555-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-555-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for precision and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in demanding environments. With a dual-row configuration and 12 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal alignment. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector, setting the foundation for efficient and secure electronic connections.

