| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-556-201 |
337-012-556-201
| Heilind Number: | EDA337-012-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-556-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. This essential component boasts a vibrant green hue and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered copper alloy contacts, it facilitates seamless data transfer at a reliable 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate 12 positions with precision, while the straight mount orientation offers effortless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic assembly needs.

