| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-556-203 |
337-012-556-203
| Heilind Number: | EDA337-012-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-556-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a streamlined green color, it adds a touch of vibrancy to your assembly. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide reliable power transmission. Offering 12 positions for secure attachment, this connector facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this essential component for optimal performance in your electronic projects.

