| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-556-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-556-204 |
337-012-556-204
| Heilind Number: | EDA337-012-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-556-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficient power transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures long-lasting quality. With two rows of copper alloy contacts, each with a pitch of .156 inches, it offers secure and reliable connectivity. The straight mount orientation and 12 positions make it ideal for various board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component for optimal performance.

